Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN9925A
Order Code4199808
Product RangeFieldFox Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €21,823.000 |
Price for:Each
Minimum: 1
Multiple: 1
€21,823.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN9925A
Order Code4199808
Product RangeFieldFox Series
Technical Datasheet
Vector Network Analyzer TypeHandheld
Test Frequency Range30kHz to 9GHz
Sensitivity dBm-
Manufacturer Warranty3 Years
Product RangeFieldFox Series
Plug TypeEU, UK
Product Overview
N9925A is a FieldFox handheld microwave vector network analyser. This FieldFox portable analyser is equipped to handle your toughest working environments during routine maintenance, in-depth troubleshooting, and anything in between.
- 30KHz to 9GHz CAT and VNA frequency
- Dual port, type-N (f) test port connector
- All four S-parameters, magnitude and phase
- Dynamic range up to 100dB
- Time-domain analysis, mixed-mode reflection S-parameters
- CalReady, QuickCal, full 2-port cal, TRL, waveguide cal, ECal support and guided calibration wizard
- Anti-glare 6.5" LCD display with LED backlight
- Withstands your toughest working environments - rugged enough to meet MIL-specs
- SD flash card for data storage, USB and LAN port for easy data storage and SCPI programming
- External reference and external trigger output
Contents
N9925A FieldFox handheld microwave VNA analyser, AC/DC adapter, Localized power cord, Battery rechargeable Li Ion, Soft carrying case with backpack and shoulder strap, Quick reference guide.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Vector Network Analyzer Type
Handheld
Sensitivity dBm
-
Product Range
FieldFox Series
SVHC
Boric acid (14-Jun-2023)
Test Frequency Range
30kHz to 9GHz
Manufacturer Warranty
3 Years
Plug Type
EU, UK
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90308400
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.53592