Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoP9241A
Order Code2894467
Product RangeStreamline P924xA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6,684.000 |
Price for:Each
Minimum: 1
Multiple: 1
€6,684.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoP9241A
Order Code2894467
Product RangeStreamline P924xA Series
Technical Datasheet
Product RangeStreamline P924xA Series
Scope Channels2 Channel
Bandwidth200MHz
Sampling Rate5GSPS
Display Memory Depth4 Mpts
Calculated Rise Time1.75ns
Kit ContentsUSB Oscilloscope P9241A, Cal Certificate
Manufacturer Warranty2 Years
Plug TypeEU, UK
SVHCTo Be Advised
Product Overview
Compact InfiniiVision streamline series USB oscilloscope gives same capabilities of a benchtop scope in a small USB form factor.
- Advanced triggering enables capture and analysis of complex signals
- Front panel save and recall buttons
- Fast 1,000,000wfms/sec update rate
- Visual triggers (zone touch and mask) make trigger and capture of signal errors quick and easy
- Serial protocol analysis and triggering for most common protocols
- Automated FFT and waveform math extend analysis to match user needs
- Windows 7 SPI/10 (64 bit) operating system
- Segmented memory can analyse 1000 events without ever offloading to a PC
- Standard USB 3.0 connectivity
Contents
Oscilloscope, Two N2843A probes, Quick start guide, USB 3.0 cable assembly, Power supply (external AC-DC adapter), Power cord, Calibration certificate.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Product Range
Streamline P924xA Series
Bandwidth
200MHz
Display Memory Depth
4 Mpts
Kit Contents
USB Oscilloscope P9241A, Cal Certificate
Plug Type
EU, UK
Scope Channels
2 Channel
Sampling Rate
5GSPS
Calculated Rise Time
1.75ns
Manufacturer Warranty
2 Years
SVHC
To Be Advised
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90302000
US ECCN:3A992.g
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.443104