Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €85.090 |
Price for:Each
Minimum: 1
Multiple: 1
€85.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU1162A
Order Code1440383
Technical Datasheet
Connector TypeCrocodile Clip
Current Rating10A
Jaw Opening Max-
Insulator ColourBlack, Red
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
U1162A consists of one pair (red and black) of insulated alligator clips. Recommended for use with Keysight standard test leads. Compatible with test leads shipped together with Keysight U1210, U1240B, U1250, U1270 series of handheld clamp meter and multimeter.
- Rated at CAT III 1000V, CAT IV 600V, 15A rating
Technical Specifications
Connector Type
Crocodile Clip
Jaw Opening Max
-
Product Range
-
Current Rating
10A
Insulator Colour
Black, Red
SVHC
No SVHC (17-Jan-2023)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03