Print Page
Image is for illustrative purposes only. Please refer to product description.
19 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €76.580 |
Price for:Each
Minimum: 1
Multiple: 1
€76.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU1163A
Order Code1440384
Technical Datasheet
Test Connector Type A-
Test Connector Type B-
Voltage Rating300V
Current Rating3A
Insulator ColourBlack, Red
Lead Length - Metric-
Lead Length - Imperial-
No. of Test Leads-
Product Range-
Product Overview
U1163A consists of one pair (red and black) of SMT grabbers. Recommended for use with Keysight standard test leads. Compatible with test leads shipped together with Keysight U1210, U1240B, U1250, U1270 series of handheld clamp meters and multimeters.
Contents
One pair (red and black) of SMT grabbers.
Technical Specifications
Test Connector Type A
-
Voltage Rating
300V
Insulator Colour
Black, Red
Lead Length - Imperial
-
Product Range
-
Test Connector Type B
-
Current Rating
3A
Lead Length - Metric
-
No. of Test Leads
-
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03