Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €242.000 |
Product Information
Product Overview
U1231A is a U1230 series basic 3 ½ digit handheld digital multimeter. The ergonomically shaped handheld allows you to single-handedly illuminate the test area with a built-in flashlight while selecting the rotary dial's measurement functions. Vsense performs non-contact voltage detection while continuity detection is made easy with the audible beeper alert and flashing backlight display. It measures AC/DC voltage, AC/DC current, resistance, frequency, capacitance, continuity, diode test.
- Auto/manual ranging
- Ergonomic shaped 6K counts DMM with flashlight
- Continuity tests in noisy environments
- Data logging capability (stores up to 10 readings)
- IR-to-USB connectivity to transfer data to PC for record
- Low input impedance to eliminate ghost voltage measurement, continuity visual/audio alerts
- Anti-slip rotary dial for easy measurement function selection
- Ease viewing with display backlight or built-in flashlight
- CAT III 600V overvoltage protection, IP42 rating
- 500 hours of battery life, dimension is (H x W x D) 169mm x 86mm x 52mm
Contents
Digital multimeter, Standard 3-year warranty (90 days for un-serialized accessories), Test lead set, Quick start guide, 4 x 1.5V batteries, Certificate of calibration.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance
True RMS
Auto, Manual
600V
-
3 Years
No SVHC (17-Jan-2023)
4
6600
600V
-
60Mohm
U1230 Series
Alternatives for U1231A
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate