2 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €777.000 |
Product Information
Product Overview
U1251B is a U1250 series 4 ½ digit basic handheld digital multimeter for electronics troubleshooting. The U1250 series handheld digital multimeter (DMM) exceeds expectations by delivering powerful features and performance that meet the toughest requirements and applications.
- 50,000-count dual display
- Up to 0.025% basic DCV accuracy
- True-RMS AC and AC+DC2 measurements
- K-type and J-type2 temperature measurements
- CAT III 1000V and CAT IV 600V safety protection
- Data logging to internal and external memory
- IR to USB connectivity
- Dimension is 203.5mm x 94.4mm x 59.0mm
Contents
Digital multimeter, Standard 3-year warranty (90 days for un-serialized accessories), Test lead set, 9V alkaline battery.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Current, Voltage, Capacitance, Frequency, Resistance, Temperature
True RMS
Auto, Manual
1kV
10A
3 Years
No SVHC (17-Jan-2023)
5
50000
1kV
10A
50Mohm
U1250 Series
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate