Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €849.000 |
Product Information
Product Overview
U1281A is a handheld digital multimeter. With up to 800 hours of battery life, users have a handheld DMM that works for a long time minus the hassle of battery change, especially useful for frequent usage or prolonged testing. It is housed in robust over-mould enclosures and certified to IP67, providing superior protection to monitor against dust and water immersion. Better yet, it is also designed to absorb the impact of a 3-meter (10ft) drop. The handheld DMM can be easily connected to the meter logger software that runs on a PC via infrared (IR)-to-USB cable. It comes with 440Hz LPF (low pass filter) feature which blocks unwanted high frequency signal for more accurate output measurement. It also comes with a programmability capability that allows avid programmers to create computer programs to control the handheld DMM.
- 4 ½ digit handheld digital multimeter
- 60,000-count dual display, up to 0.025% basic DCV accuracy
- CAT III 1000V / CAT IV 600V overvoltage protection
- Vsense for non-contact voltage detection
- Square wave output for generating pulse width modulation (PWM) signal
- Frequency counter, low pass filter
- Manual logging made easy with hold and export button
Contents
Handheld digital multimeter, Standard 3-year warranty (90 days for un-serialized accessories), Test lead set, IR-to-USB cable, Quick start guide, Batteries, Certificate of calibration.
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
True RMS
Auto, Manual
1kV
10A
3 Years
To Be Advised
4.5
60000
1kV
10A
60Mohm
U1280 Series
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate