Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU1562B
Order Code2769505
Product RangeU1600 Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €254.600 |
Price for:Each
Minimum: 1
Multiple: 1
€254.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU1562B
Order Code2769505
Product RangeU1600 Series
Technical Datasheet
Oscilloscope Probe FunctionPassive
Bandwidth500MHz
Input Voltage Max1kV
Test Probe Attenuation100:1
For Use WithU1610A / U1620A Handheld Digital Oscilloscopes
Product RangeU1600 Series
SVHCTo Be Advised
Product Overview
U1562B is a 100:1, 500MHz passive probe. U1561B scope probe enhanced performance caters for a large bandwidth and a higher safety rating compared to U1562A. The passive probe is compatible with the U1600A Series Handheld Digital Oscilloscope.
- Safety rated for Cat III 1000V
- Input capacitance is +8.7pF
- 1.2m cable length
- Operating temperature range from 0°C to 50°C
- Rise time is less than 1ns
- Input impedance is 100Mohm
Technical Specifications
Oscilloscope Probe Function
Passive
Input Voltage Max
1kV
For Use With
U1610A / U1620A Handheld Digital Oscilloscopes
SVHC
To Be Advised
Bandwidth
500MHz
Test Probe Attenuation
100:1
Product Range
U1600 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592