Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU1583B
Order Code1780332
Product RangeU1600 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU1583B
Order Code1780332
Product RangeU1600 Series
Technical Datasheet
Meter Side ConnectorBNC Plug
Probe Side ConnectorCurrent Clamp
Current Range Max400A
Current Range Min-
For Use WithKeysight Handheld Digital Multimeter (DMM) and Keysight Handheld Oscilloscope
Product RangeU1600 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The U1583B current clamp is designed for Keysight handheld digital multimeter (DMM) and handheld oscilloscope. The BNC-to-banana plug is required to connect the current clamp with DMM.
- Dual range 40 A and 400 A clamp-on AC current clamp.
- Designed for Keysight handheld digital multimeter (DMM) and Keysight handheld oscilloscope.
- CAT III 600V OV protection.
- BNC-to-banana plug provided for use with DMMs.
Applications
Industrial, Maintenance & Repair, Test & Measurement
Contents
U1583B current clamp, BNC-to-banana plug and Operating Instructions sheet.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Meter Side Connector
BNC Plug
Current Range Max
400A
For Use With
Keysight Handheld Digital Multimeter (DMM) and Keysight Handheld Oscilloscope
SVHC
No SVHC (17-Jan-2023)
Probe Side Connector
Current Clamp
Current Range Min
-
Product Range
U1600 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.657708