Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU1731C
Order Code1903365
Product RangeU1700 Series
Technical Datasheet
12 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €485.000 |
Price for:Each
Minimum: 1
Multiple: 1
€485.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU1731C
Order Code1903365
Product RangeU1700 Series
Technical Datasheet
LCR TypeHand Held
Test Frequency Max1kHz
Inductance Measure Max2kH
Capacitance Measure Max200pF
Resistance Measure Max0.2Gohm
Product RangeU1700 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
U1731C is a 100Hz/120Hz/1KHz handheld LCR meter. With the U1731C, you can perform quick, basic LCR measurements at your convenience. Now you can measure at frequencies as high as 1KHz. With the one-touch automatic identification function button displays component type and more detailed component analysis such as Z, ESR, and DCR, you can get measurements done faster.
- 20,000 counts resolution
- 0.2% accuracy
- Wide LCR ranges with 3 selectable test frequencies (100Hz, 120Hz and 1KHz)
- Auto identification(Ai) which automatically determines and displays component type and measurements
- Detailed component analysis with ESR, Z, D, Q, Ө functions
- IR-to-USB connectivity for data logging to PC
- Battery life of 16 hours/AC-powered
- Operating temperature range from -10 to 55°C
- Low battery indicator
- Dimension is (H x W x D) 184mm x 87mm x 41mm
Contents
LCR meter, Quick start guide, Certificate of calibration, Alligator clip leads and 9V alkaline battery.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
LCR Type
Hand Held
Inductance Measure Max
2kH
Resistance Measure Max
0.2Gohm
SVHC
No SVHC (17-Jan-2023)
Test Frequency Max
1kHz
Capacitance Measure Max
200pF
Product Range
U1700 Series
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90308400
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.362874