Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €65.430 |
Price for:Each
Minimum: 1
Multiple: 1
€65.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU1781A
Order Code1710932
Technical Datasheet
Test Connector Type ACrocodile Clip
Test Connector Type B4mm Double Banana Plug, Shrouded
Voltage Rating-
Current Rating-
Insulator ColourBlack, Red
Lead Length - Metric-
Lead Length - Imperial-
No. of Test Leads2
Product Range-
Product Overview
U1781A consists of a pair of alligator clip leads to be used with the U1700 handheld capacitor or LCR meters. They are shipped as standard with every unit of U1700 series meter.
Contents
Pair of alligator clip leads.
Technical Specifications
Test Connector Type A
Crocodile Clip
Voltage Rating
-
Insulator Colour
Black, Red
Lead Length - Imperial
-
Product Range
-
Test Connector Type B
4mm Double Banana Plug, Shrouded
Current Rating
-
Lead Length - Metric
-
No. of Test Leads
2
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.282134