Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5,636.000 |
Product Information
Product Overview
U2000A is a U2000-series USB power sensor enable fast, simple setup by providing plug-and-play USB connectivity and by eliminating the need for a separate power meter. A BenchVue software license (BV0007B) is now included with your instrument. BenchVue makes it simple to connect, control instruments, and automate test sequences.
- Frequency range of 10MHz to 18GHz
- Wide dynamic range of -60 to +20dBm
- Internal zeroing capability to eliminate external calibration
- High measurement speed of up to 250readings/second
- Support internal and external trigger measurements
- Display power measurements on a PC or other Keysight’s instruments
- Internal triggering capability and trace display for easy gate setup
Contents
USB power sensor, Trigger cable BNC male to SMB female 50 ohm, 1.5m, Power sensor cable: 1.5m, U2000 Series USB power sensor documentation CD, N1918A power analysis manager assembly, Certificate of calibration, Keysight Instrument Control DVD (contains IO Libraries Suite, Command Expert and BenchVue software).
Technical Specifications
10MHz to 18GHz
250 readings / second
U2000 Series
-60dBm to +20dBm
N Type Plug
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate