Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €7,152.000 |
Price for:Each
Minimum: 1
Multiple: 1
€7,152.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU4204A
Order Code4338678
Technical Datasheet
No. of Channels34 Channels (32 Data + 2 Clock)
Data Rate Max3.2Gbps
Signal Amplitude Min200mV
Input Capacitance0.7pF
Connection to Target BoardPro Series Soft Touch Footprint
For Use WithU4164A, U4154A/B, 16850A Series Portable Logic Analysers
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
U4204A is a soft touch pro series connectorless logic analyser probe that can be used with the 16850A Series portable logic analysers.
- Single-ended, 34-channel
- Direct connect
Technical Specifications
No. of Channels
34 Channels (32 Data + 2 Clock)
Signal Amplitude Min
200mV
Connection to Target Board
Pro Series Soft Touch Footprint
Product Range
-
Data Rate Max
3.2Gbps
Input Capacitance
0.7pF
For Use With
U4164A, U4154A/B, 16850A Series Portable Logic Analysers
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2