Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €138.000 |
Price for:Each
Minimum: 1
Multiple: 1
€138.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU5404A
Order Code2499700
Technical Datasheet
Test Connector Type A4mm Banana Plugs x 2
Test Connector Type BProbe
Voltage Rating1kV
Current Rating15A
Insulator ColourBlue, Red
Lead Length - Metric-
Lead Length - Imperial-
No. of Test Leads1
Product Range-
Product Overview
U5404A is a remote switch probe is compatible with Keysight U1281A / U1282A handheld DMMs.
- Remote switch & adapter - CAT III 1KV / CAT IV 600V, 15A (highly recommended for CAT IV environment)
- 18mm test probes – CAT II 1000V, 15A
- 4mm test probes (with conversion cap) – CAT III 1000V / CAT IV 600V, 15A
- Measure and save measurement with a single touch of button
Technical Specifications
Test Connector Type A
4mm Banana Plugs x 2
Voltage Rating
1kV
Insulator Colour
Blue, Red
Lead Length - Imperial
-
Product Range
-
Test Connector Type B
Probe
Current Rating
15A
Lead Length - Metric
-
No. of Test Leads
1
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1