Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €108.000 |
Price for:Each
Minimum: 1
Multiple: 1
€108.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU5481B
Order Code2393548
Technical Datasheet
Accessory TypeIR to USB PC Connectivity Cable
For Use WithKeysight U1700 Series Handheld Capacitor/LCR Meters & U1401A Handheld Multifunction Calibrator/Meters
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
U5481B is an IR to USB PC connectivity cable for handheld LCR/capacitance/multifunction calibrator meter. It enables the U1700 series handheld capacitor or LCR meters and U1401A handheld multifunction calibrator/meter to be easily connected to a PC for fast transfer of data.
- Maximum baud rate: 19,200 bits per second
- Remote control and data logging to PC
- Operating temperature range from 0 to 50°C
- Supports Windows 8
- 1.5m cable length
Technical Specifications
Accessory Type
IR to USB PC Connectivity Cable
Product Range
-
For Use With
Keysight U1700 Series Handheld Capacitor/LCR Meters & U1401A Handheld Multifunction Calibrator/Meters
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.265805