Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No1038
Order Code2667592
Technical Datasheet
Product Range-
Connector Colour-
Connector MountingThrough Hole Mount
Mounting Hole Dia1.75mm
Contact MaterialBrass
Contact PlatingTin Plated Contacts
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
-
Connector Mounting
Through Hole Mount
Contact Material
Brass
SVHC
No SVHC (23-Jan-2024)
Connector Colour
-
Mounting Hole Dia
1.75mm
Contact Plating
Tin Plated Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000082
Product traceability