Print Page
Image is for illustrative purposes only. Please refer to product description.
25.928 In Stock
7.400 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | €0.100 |
500+ | €0.0766 |
1000+ | €0.0747 |
2500+ | €0.0661 |
5000+ | €0.0619 |
10000+ | €0.0607 |
Price for:Each
Minimum: 100
Multiple: 100
€10.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No1267
Order Code2579831
Technical Datasheet
Tab Size - Metric2.8mm x 0.51mm
Tab Size - Imperial0.11" x 0.02"
Terminal MaterialBrass
Mounting Hole Dia1.2mm
Terminal PlatingTin
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1267 is a 0.110-inch tab PCB male Quick-fit Terminal made of brass with tin-plated finish.
- Vertical mounting and orientation
- 10A Current rating
Applications
Industrial
Technical Specifications
Tab Size - Metric
2.8mm x 0.51mm
Terminal Material
Brass
Terminal Plating
Tin
SVHC
No SVHC (21-Jan-2025)
Tab Size - Imperial
0.11" x 0.02"
Mounting Hole Dia
1.2mm
Product Range
-
Technical Docs (2)
Alternatives for 1267
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000177