Print Page
Image is for illustrative purposes only. Please refer to product description.
1.617 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.160 |
10+ | €1.860 |
25+ | €1.410 |
50+ | €1.210 |
100+ | €1.140 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
€3.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No209..
Order Code908708
Technical Datasheet
Battery Sizes AcceptedAA, A
Battery TerminalsLeaf Spring
Contact MaterialSpring Steel
Contact PlatingNickel Plated Contacts
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
209 is a 1-cell snap-on leaf spring contact. This economical and reliable contact is ideal for moulded cases with self contained battery compartments.
- Cell size: A, AA, CR2, CR123A
- Nickel finish/plating
- Spring steel material
- Case mounting
- Solder “ear” to facilitate soldering of wire lead
- Unique spring tension contact adjusts to variations in battery length
- Reliable spring tension contacts assure low contact resistance
- Clips easily onto 1.52mm to 1.78mm wall
- Sharp barbs securely anchor contact in place
Technical Specifications
Battery Sizes Accepted
AA, A
Contact Material
Spring Steel
Product Range
-
Battery Terminals
Leaf Spring
Contact Plating
Nickel Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 209..
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000676