Print Page
Image is for illustrative purposes only. Please refer to product description.
4.128 In Stock
3.800 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.469 |
50+ | €0.319 |
100+ | €0.243 |
500+ | €0.196 |
Price for:Each
Minimum: 10
Multiple: 10
€4.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No228
Order Code1650676
Technical Datasheet
Battery Sizes AcceptedAA, A
Battery TerminalsSnap Contact
Contact MaterialSteel
Contact PlatingNickel Plated Contacts
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 228 is a 1-cell snap-on button Battery Contact for use with A/AA batteries. The self-anchoring battery contacts fit over panels 0.06 to 0.07-inch thick. External solder ear simplifies soldering, made of nickel-plated spring steel.
Applications
Power Management
Technical Specifications
Battery Sizes Accepted
AA, A
Contact Material
Steel
Product Range
-
Battery Terminals
Snap Contact
Contact Plating
Nickel Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000425