Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSTONE
Manufacturer Part No2475
Order Code1650682
Product RangeDENSI-PAK Series
Technical Datasheet
599 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €3.960 |
10+ | €2.050 |
25+ | €1.750 |
50+ | €1.650 |
100+ | €1.420 |
Price for:Each
Minimum: 1
Multiple: 1
€3.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No2475
Order Code1650682
Product RangeDENSI-PAK Series
Technical Datasheet
Battery Sizes AcceptedAA
No. of Batteries3
Battery Holder MountPanel
Product RangeDENSI-PAK Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2475 is a Battery Holder with Snap-on connector. This battery holder is made of polypropylene with nickel-plated steel battery springs. This design economical design holder holds for three AA size cells and wired in series to accept connector (9 Volt type). The battery holder features separable Snap-on battery connector (9 Volt type) to assure reliable connections to battery powered equipment, controls and systems. The Batteries are securely held in this holder to maintain a positive contact and a low contact resistance.
- Battery contact springs self adjust to variations in battery length
- Withstands shock and vibration
- Ideally mates with Keystone 9 Volt battery straps and connectors
Applications
Power Management
Technical Specifications
Battery Sizes Accepted
AA
Battery Holder Mount
Panel
SVHC
No SVHC (21-Jan-2025)
No. of Batteries
3
Product Range
DENSI-PAK Series
Technical Docs (2)
Alternatives for 2475
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00499