Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €0.494 |
25+ | €0.465 |
50+ | €0.415 |
100+ | €0.366 |
500+ | €0.327 |
1000+ | €0.267 |
10000+ | €0.247 |
Price for:Each
Minimum: 1
Multiple: 1
€0.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No24949
Order Code4070455
Fastener MaterialSteel
Thread Size - MetricM4 x 0.7
Thread Size - Imperial-
Body Length1.82mm
External Diameter7.14mm
Wall Thickness Min-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Fastener Material
Steel
Thread Size - Imperial
-
External Diameter
7.14mm
Product Range
-
Thread Size - Metric
M4 x 0.7
Body Length
1.82mm
Wall Thickness Min
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000474
Product traceability