Print Page
Image is for illustrative purposes only. Please refer to product description.
9.301 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €0.467 |
25+ | €0.368 |
50+ | €0.349 |
100+ | €0.332 |
500+ | €0.281 |
1000+ | €0.260 |
5000+ | €0.237 |
Price for:Each
Minimum: 1
Multiple: 1
€0.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No3034TR
Order Code2959382
Technical Datasheet
Battery Sizes AcceptedCoin Cell - 20mm
Battery TerminalsSMD
Contact MaterialPhosphor Bronze
Contact PlatingNickel Plated Contacts
Product Range-
Technical Specifications
Battery Sizes Accepted
Coin Cell - 20mm
Contact Material
Phosphor Bronze
Product Range
-
Battery Terminals
SMD
Contact Plating
Nickel Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001866
Product traceability