Print Page
Image is for illustrative purposes only. Please refer to product description.
2.828 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.516 |
50+ | €0.352 |
100+ | €0.267 |
500+ | €0.215 |
Price for:Each
Minimum: 10
Multiple: 10
€5.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No596
Order Code1650707
Technical Datasheet
Battery Sizes AcceptedAA, N
Battery TerminalsPCB Pins
Contact MaterialSteel
Contact PlatingTin Plated Contacts
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 596 is a leaf spring button Battery Contact ideal for self-contained battery compartments. It is made from 0.012-inch (0.30mm) spring steel with tin-nickel plating. It is also suitable for 0.062 (1.57) to 0.093-inch (2.36mm) PC boards.
- Space saving design installs directly onto the PC board
- Reliable spring tension assures low contact resistance
Applications
Power Management
Technical Specifications
Battery Sizes Accepted
AA, N
Contact Material
Steel
Product Range
-
Battery Terminals
PCB Pins
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000487