Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €0.203 |
100+ | €0.114 |
Price for:Each
Minimum: 1
Multiple: 1
€0.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No7353
Order Code2909371
Technical Datasheet
Height4.1mm
External Diameter5mm
Spacer MaterialNylon (Polyamide)
Product Range-
Product Overview
The 7353 is a 0.16-inch self aligning LED Spacer made of nylon 6/6 and is for use with the T-1 LEDs. This features an internally tapered barrier which guides the leads and eliminates crimping or shorting. The bottom bosses serve the dual purpose of heat dissipation and easy post soldering clean-up.
- Positive self-alignment of leads on 0.1" centres
- No special tools required
- UL94V-2 Flammability
Applications
Industrial, LED Lighting
Technical Specifications
Height
4.1mm
Spacer Material
Nylon (Polyamide)
SVHC
No SVHC (21-Jan-2025)
External Diameter
5mm
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064