Print Page
Image is for illustrative purposes only. Please refer to product description.
182 In Stock
425 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.577 |
100+ | €0.425 |
500+ | €0.367 |
1000+ | €0.344 |
2500+ | €0.314 |
5000+ | €0.283 |
Price for:Each
Minimum: 10
Multiple: 10
€5.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No8195
Order Code1608637
Technical Datasheet
Tab Size - Metric-
Tab Size - Imperial-
Terminal MaterialBrass
Mounting Hole Dia1.57mm
Terminal PlatingTin
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 8195 is a PC Screw Terminal with tin-plated brass contact, nickel-plated brass binding head screw. Ideally suited for high-density packaging. A practical, low-cost alternative to PC screw type edge connectors, barrier blocks, terminal boards and terminal strips.
- Low profile
- Stable, no-rock design with exclusive anti-rotational feature
- Space saving and time saving
- Combination drive, binding head screw
- 15A Current rating
Applications
Industrial
Technical Specifications
Tab Size - Metric
-
Terminal Material
Brass
Terminal Plating
Tin
SVHC
No SVHC (21-Jan-2025)
Tab Size - Imperial
-
Mounting Hole Dia
1.57mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001