Print Page
1.777 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €59.360 |
5+ | €47.210 |
10+ | €42.300 |
20+ | €41.450 |
Price for:Each
Minimum: 1
Multiple: 1
€59.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSWITCH
Manufacturer Part NoSM2/PUSH/PULL/12VDC
Order Code1181450
Product RangeSM
Technical Datasheet
Frame TypeC Type
Solenoid OperationPush or Pull
Solenoid Duty CycleContinuous
Holding Force-
Coil Voltage12VDC
Coil Resistance-
Coil Power Continuous6W
Coil TerminationWire Leaded
Product RangeSM
SVHCNo SVHC (17-Jan-2023)
Product Overview
SM2/PUSH/PULL/12VDC SM solenoid with sleeved plungers for trouble-free operation and tapped hole on two (2) face of the stripped frame for universal mounting. The solenoid is capable of operations up to 200 cycles per minute dependant on conditions.
- Suit a wide range of push and pull applications
- Suitable for intermittent duty where loads can be significantly increased
- Coil voltage is 12VDC
- Continuous duty cycle
Technical Specifications
Frame Type
C Type
Solenoid Duty Cycle
Continuous
Coil Voltage
12VDC
Coil Power Continuous
6W
Product Range
SM
Solenoid Operation
Push or Pull
Holding Force
-
Coil Resistance
-
Coil Termination
Wire Leaded
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for SM2/PUSH/PULL/12VDC
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85059029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22