Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €15.130 |
5+ | €13.890 |
Price for:Each
Minimum: 1
Multiple: 1
€15.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKF
Manufacturer Part No6656
Order Code1172195
Technical Datasheet
Cleaner Type-
Cleaner ApplicationsMetals, Plastics
Dispensing MethodCan
Volume500ml
Weight-
Product Range-
SVHCTo Be Advised
Product Overview
The 6656 is an Inox Kleen water-based Foaming Cleaner for degreasing and cleaning shiny metal surfaces. The product combines a high cleaning power with the application of a durable protective coating, in one step. Registered NSF C1 (N° 138083) for use in the food industry. If parts or equipment are intended to return to a food processing area, effective cleaning or rinsing with potable water is required. It is suitable for cleaning of all kind of metal surfaces in the industry and protection of metal surfaces against staining and contaminations. It is suitable for aluminium, stainless steel, chrome and most plastics (test prior to use).
- Eliminates fingerprints, watermarks, dust and dirt from stainless steel
- Leaves a protective non-greasy barrier for a long term original aspect
- Provides metal surfaces with a long term staining and contamination resistance
- No dilution is necessary
- Non-corrosive and non-ozone depleting
Applications
Industrial
Technical Specifications
Cleaner Type
-
Dispensing Method
Can
Weight
-
SVHC
To Be Advised
Cleaner Applications
Metals, Plastics
Volume
500ml
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:38140090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.57
UN Hazard Code:1950