Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerKILOVAC - TE CONNECTIVITY
Manufacturer Part NoLEV100A4ANH
Order Code1436199
Product RangeKILOVAC LEV100
Also Known As4-1618391-0
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €121.960 |
15+ | €115.430 |
30+ | €113.740 |
105+ | €112.050 |
Price for:Each
Minimum: 1
Multiple: 1
€121.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKILOVAC - TE CONNECTIVITY
Manufacturer Part NoLEV100A4ANH
Order Code1436199
Product RangeKILOVAC LEV100
Also Known As4-1618391-0
Technical Datasheet
Load Current Inductive100A
Relay MountingPanel Mount
Operating Voltage900VDC
Contact ConfigurationSPST-NO
No. of Poles1 Pole
Switching Power AC3-
Switching Current AC1100A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom12V
Switching Power AC1-
Load Current Resistive100A
Switching Current AC3-
Product RangeKILOVAC LEV100
SVHCLead (21-Jan-2025)
Product Overview
The LEV100A4ANH is a Side-mount Contactor with 1-form-X (SPST-NO-DM) contact, compact epoxy-sealed resin enclosure, 2 x M5 power terminals and without stripped wires. This 4-1618391-0 contactor features hermetically sealed intrinsically safe, operates in explosive/harsh environments without oxidation or contamination of contacts, including long periods of non-operation. Robust integral mounting plate on side of enclosure accepts two M4 screws. Designed and built in accordance to AIAG QS9000.
- 15" Coil wire length
- Hermetically sealed
- Versatile coil/power connections
- Nitrogen-filled contact chamber
- Flying leads for coil connections
- Load terminals threaded for M5 bolts
- -40 to 85°C Operating temperature range
Applications
Motor Drive & Control, Power Management, Safety
Technical Specifications
Load Current Inductive
100A
Operating Voltage
900VDC
No. of Poles
1 Pole
Switching Current AC1
100A
Coil Voltage VDC Nom
12V
Load Current Resistive
100A
Product Range
KILOVAC LEV100
Relay Mounting
Panel Mount
Contact Configuration
SPST-NO
Switching Power AC3
-
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
-
SVHC
Lead (21-Jan-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19