7919
Roll Wiper Dispenser, Bucket, Wettask Series, Kimtech, Cleaning Wipes
Product Information
Product Overview
7919 is a WETTASK ™ wiping system. Kimtech® Wettask™ wiper roll dispenser bucket is a repeat use, refillable, airtight wiping system designed for use with either pre-soaked cloths or dry cleaning wipes with your chosen chemical, disinfectant, sanitiser, solvent or detergent. Its unique self-closing lid reduces worker exposure to harmful VOCs by keeping the system closed at all times, helping to control the costs of solvents and improving safety by reducing spills. Perfect for busy industrial and healthcare environments, this wiper dispenser bucket is ideal where hygiene and safety are of key importance. The lidded industrial wipes dispenser bucket eliminates the risk of cleaning wipes drying out and losing disinfecting effectiveness, helping to control costs and providing optimal infection control. This Kimtech® Wettask™ dispenser is compatible for prolonged use with soap/detergent, peracetic acid, hydrogen peroxide, methyl ethyl ketone, isopropanol, acetone, bleach and quats.
- Wiper dispenser size: 23.5cm (L) x 22cm (W) x 22cm (D)
- Compatible with Kimtech® Wettask™ dry cleaning wipes (7769, 7762, 7764, 7757, 7754, 7753)
Technical Specifications
Roll Wiper Dispenser - Bucket
Wettask
Kimtech Wettask Series Cleaning Wipes
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate