8266
Wipes, 426 mm x 212 mm, WypAll X60 Cloths Series
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €28.830 |
| 3+ | €22.360 |
| 10+ | €21.700 |
Product Information
Product Overview
8266 is a WypAll® X60 cloths - POP-UP box / white. WypAll® X60 wipes range are extended use cleaning cloths designed to be lightweight, durable and capable of tackling a variety of cleaning, disinfecting and general wiping tasks. These non-woven wipes are light duty versatile wiping cloths suited to contract cleaning, production and industrial environments and are ideal for cleaning light oil and grime. The 'pop-up' single sheet dispensing format of this box of wipes helps to ensure controlled usage and helps to minimise grime/dirt touching the wipers. Advanced Hydroknit™ technology ensures these extended use cleaning cloths are lightweight yet absorbent, helping to reduce residue and allows versatile cleaning across a variety of tasks. Perfect for use as industrial wipers, the cleaning cloth is ideal for removing light oil, adhesives and debris and equally suitable for cleaning glass and gloss surfaces. The box of wipes is portable and ideal for smaller work spaces.
- Individual sheet size 42.6cm (L) x 21.2cm (W)
Technical Specifications
-
426mm
To Be Advised
212mm
WypAll X60 Cloths Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate