Print Page
Image is for illustrative purposes only. Please refer to product description.
2.464 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.530 |
5+ | €3.410 |
10+ | €3.190 |
25+ | €2.530 |
50+ | €2.440 |
100+ | €2.350 |
Price for:Each
Minimum: 1
Multiple: 1
€3.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoDC-05GWA
Order Code2079877
Technical Datasheet
LED ColourGreen
Forward Current If20mA
Forward Voltage2.2V
Luminous Intensity12mcd
No. of LEDs5LEDs
Display Size12.6mm x 10.1mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The DC-05GWA is a 5-segment Bar Graph Array with white diffused lens. The green source device is made with gallium phosphide. It is suitable for level indicators. It has low current operation and excellent on/off contrast.
- End stackable
- Mechanically rugged
- Grey face, white segment
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Green
Forward Voltage
2.2V
No. of LEDs
5LEDs
Product Range
-
Forward Current If
20mA
Luminous Intensity
12mcd
Display Size
12.6mm x 10.1mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001184