Print Page
Image is for illustrative purposes only. Please refer to product description.
309 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.400 |
5+ | €3.280 |
10+ | €3.070 |
25+ | €2.800 |
50+ | €2.440 |
100+ | €2.260 |
Price for:Each
Minimum: 1
Multiple: 1
€3.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoDC-10SURKWA
Order Code2079882
Technical Datasheet
LED ColourRed
Forward Current If20mA
Forward Voltage1.95V
Luminous Intensity100mcd
No. of LEDs10LEDs
Display Size25.4mm x 10.16mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The DC-10SURKWA is a 10-segment red LED Bar Graph Array with white diffused lens. The hyper red source device is made with Al-GaInP on GaAs substrate. It is suitable for level indicators. It has low current operation and excellent on/off contrast.
- End stackable
- Mechanically rugged
- Grey face, white segment
Applications
Industrial
Technical Specifications
LED Colour
Red
Forward Voltage
1.95V
No. of LEDs
10LEDs
Product Range
-
Forward Current If
20mA
Luminous Intensity
100mcd
Display Size
25.4mm x 10.16mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907