Print Page
Image is for illustrative purposes only. Please refer to product description.
12.389 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.491 |
10+ | €0.420 |
25+ | €0.406 |
50+ | €0.393 |
100+ | €0.379 |
150+ | €0.346 |
200+ | €0.324 |
250+ | €0.302 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKA-3022SGC-4.5SF
Order Code1142615
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case Size1.7mm x 2.5mm
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ565nm
Luminous Intensity20mcd
Viewing Angle90°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
MSLMSL 4 - 72 hours
SVHCNo SVHC (23-Jan-2024)
Product Overview
The KA-3022SGC-4.5SF is a 3 x 2.2mm single-colour super bright green SMD LED Lamp with water clear lens. The super bright green source colour device is made with gallium phosphide green light emitting diode.
- White reflector to maximize reflection of light
- Ultra-compact type assures space saving
- High efficiency and low power consumption
Applications
LED Lighting, Signalling
Technical Specifications
LED Colour
Green
LED Case Size
1.7mm x 2.5mm
Forward Voltage
2.2V
Luminous Intensity
20mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
565nm
Viewing Angle
90°
Product Range
-
MSL
MSL 4 - 72 hours
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000098