Print Page
Image is for illustrative purposes only. Please refer to product description.
795 In Stock
3.500 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.491 |
10+ | €0.420 |
25+ | €0.406 |
50+ | €0.393 |
100+ | €0.379 |
150+ | €0.346 |
200+ | €0.324 |
250+ | €0.302 |
Price for:Each
Minimum: 5
Multiple: 5
€2.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKA-4040SURSK
Order Code2079899
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case Size4mm x 4mm
Forward Current If20mA
Forward Voltage1.95V
Wavelength Typ630nm
Luminous Intensity430mcd
Viewing Angle120°
Lens ShapeRound with Flat Top
Product Range-
Automotive Qualification Standard-
Product Overview
The KA-4040SURSK is a 4 x 4mm right-angle hyper red SMD LED Lamp with water clear lens. The hyper red source colour device is made with AlGaInP on GaAs substrate light emitting diode.
- Single colour
- Suitable for all SMT assembly and solder process
- Ideal for backlighting
Applications
LED Lighting, Signalling, Industrial
Technical Specifications
LED Colour
Red
LED Case Size
4mm x 4mm
Forward Voltage
1.95V
Luminous Intensity
430mcd
Lens Shape
Round with Flat Top
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
630nm
Viewing Angle
120°
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000077