Print Page
Image is for illustrative purposes only. Please refer to product description.
505 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.270 |
| 10+ | €2.860 |
| 25+ | €1.920 |
| 50+ | €1.780 |
| 100+ | €1.640 |
| 500+ | €1.560 |
Price for:Each
Minimum: 1
Multiple: 1
€3.27 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKCSC56-105
Order Code2001760
Technical Datasheet
LED ColourRed
Forward Current If30mA
Forward Voltage1.95V
Luminous Intensity44mcd
No. of Digits / Alpha1
Character Size14.22mm
Common ConnectionCommon Cathode
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The KCSC56-105 is a surface-mount 7-segment Display with white diffused lens. The hyper red source device is made with AlGaInP on GaAs substrate light emitting diode.
- 0.56" Digit height
- Low current operation
- Excellent character appearance
- Mechanically rugged
- Grey face, white segment
- Level 2a moisture sensitivity level
- Common cathode, right hand decimal
Applications
Industrial, Imaging, Video & Vision
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Red
Forward Voltage
1.95V
No. of Digits / Alpha
1
Common Connection
Common Cathode
SVHC
No SVHC (23-Jan-2024)
Forward Current If
30mA
Luminous Intensity
44mcd
Character Size
14.22mm
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001096