Print Page
Image is for illustrative purposes only. Please refer to product description.
4.119 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.341 |
10+ | €0.292 |
25+ | €0.287 |
50+ | €0.282 |
100+ | €0.263 |
150+ | €0.241 |
200+ | €0.236 |
250+ | €0.231 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKM-23SGD
Order Code1142611
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case SizeSOT-23
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ565nm
Luminous Intensity8mcd
Viewing Angle140°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
MSL-
Product Overview
The KM-23SGD is a super bright green surface-mount LED Lamp with green diffused lens. The super bright green source device is made with gallium phosphide green. It provides low power consumption and long life, solid state reliability.
- Diffused lens
Applications
LED Lighting
Technical Specifications
LED Colour
Green
LED Case Size
SOT-23
Forward Voltage
2.2V
Luminous Intensity
8mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
565nm
Viewing Angle
140°
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045