Print Page
Image is for illustrative purposes only. Please refer to product description.
2.865 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.196 |
50+ | €0.154 |
100+ | €0.149 |
500+ | €0.127 |
1000+ | €0.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPA-3010EC
Order Code8530327
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case Size3mm x 1mm
Forward Current If20mA
Forward Voltage2V
Wavelength Typ617nm
Luminous Intensity6mcd
Viewing Angle120°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (23-Jan-2024)
Product Overview
The KPA-3010EC is a red Chip LED Lamp with water clear lens, SMD mounting, rectangular-shaped lens, 120° viewing angle, 6mcd luminous intensity and 617nm wavelength. The high efficiency red source colour device is made with gallium arsenide phosphide on gallium phosphide. Ideal for backlight and indicator.
- 2mm Thickness
- Low power consumption
- Wide viewing angle
Applications
LED Lighting
Technical Specifications
LED Colour
Red
LED Case Size
3mm x 1mm
Forward Voltage
2V
Luminous Intensity
6mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
617nm
Viewing Angle
120°
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001