Print Page
Image is for illustrative purposes only. Please refer to product description.
27.951 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.323 |
10+ | €0.278 |
25+ | €0.273 |
50+ | €0.268 |
100+ | €0.251 |
150+ | €0.240 |
200+ | €0.229 |
250+ | €0.224 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPB-3025ESGC-F01
Order Code8530173
Technical Datasheet
LED ColourGreen, Red
LED MountingSMD
Bulb Size-
Viewing Angle120°
Lens ShapeRectangular
Forward Current / ColourR 30mA, G 25mA
Luminous Intensity / ColourR 12mcd, G 12mcd
Forward Voltage / ColourR 2V, G 2.2V
Wavelength / ColourR 625nm, G 568nm
Product Range-
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (23-Jan-2024)
Product Overview
The KPB-3025ESGC-F01 is a red/green LED Lamp with water clear lens, SMD mounting, rectangular-shaped lens, 120° viewing angle, 12mcd luminous intensity, 625 and 568nm wavelength. The high efficiency red source colour device is made with gallium arsenide phosphide on gallium phosphide orange. The super bright green source colour device is made with gallium phosphide green. Ideal for backlight and indicator.
- 1.1mm Thickness
- Bi-colour, low power consumption
Applications
LED Lighting
Technical Specifications
LED Colour
Green, Red
Bulb Size
-
Lens Shape
Rectangular
Luminous Intensity / Colour
R 12mcd, G 12mcd
Wavelength / Colour
R 625nm, G 568nm
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Colour
R 30mA, G 25mA
Forward Voltage / Colour
R 2V, G 2.2V
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001724