Print Page
Image is for illustrative purposes only. Please refer to product description.
2.224 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.184 |
10+ | €0.168 |
25+ | €0.144 |
50+ | €0.142 |
100+ | €0.139 |
150+ | €0.135 |
200+ | €0.131 |
250+ | €0.128 |
Price for:Each
Minimum: 5
Multiple: 5
€0.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPHHS-1005SECK
Order Code2001786
Technical Datasheet
LED ColourOrange
LED MountingSMD
LED Case Size1005
Forward Current If30mA
Forward Voltage2.1V
Wavelength Typ601nm
Luminous Intensity240mcd
Viewing Angle120°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
Product Overview
The KPHHS-1005SECK is an orange Chip LED Lamp with water clear lens, SMD mounting, rectangular-shaped lens, 120° viewing angle, 240mcd luminous intensity and 601nm wavelength. The super bright orange source colour device is made with DH InGaAlP on GaAs substrate. Ideal for backlight and indicator.
- 0.5mm Thickness
- Low power consumption
- Wide viewing angle
Applications
LED Lighting
Technical Specifications
LED Colour
Orange
LED Case Size
1005
Forward Voltage
2.1V
Luminous Intensity
240mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
LED Mounting
SMD
Forward Current If
30mA
Wavelength Typ
601nm
Viewing Angle
120°
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629