Print Page
Image is for illustrative purposes only. Please refer to product description.
7.147 In Stock
4.000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.150 |
10+ | €0.137 |
25+ | €0.118 |
50+ | €0.116 |
100+ | €0.113 |
150+ | €0.110 |
200+ | €0.106 |
250+ | €0.104 |
Price for:Each
Minimum: 5
Multiple: 5
€0.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPT-1608SECK
Order Code2099222
Technical Datasheet
LED ColourOrange
LED MountingSMD
LED Case Size0603
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ601nm
Luminous Intensity250mcd
Viewing Angle120°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
Product Overview
The KPT-1608SECK is an orange Chip LED Lamp with water clear lens, SMD mounting, rectangular-shaped lens, 120° viewing angle, 250mcd luminous intensity and 601nm wavelength. The super bright orange device is made with AlGaInP (on GaAs substrate). Ideal for backlight and indicator.
- 0.75mm Thickness
- Low power consumption
- Wide viewing angle
Applications
LED Lighting
Technical Specifications
LED Colour
Orange
LED Case Size
0603
Forward Voltage
2.1V
Luminous Intensity
250mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
601nm
Viewing Angle
120°
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064