Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGBRIGHT
Manufacturer Part NoKPTR-3216SURCK
Order Code2099256
Product RangeSMD Red LED
Technical Datasheet
2.795 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.187 |
50+ | €0.147 |
100+ | €0.142 |
500+ | €0.122 |
1000+ | €0.106 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPTR-3216SURCK
Order Code2099256
Product RangeSMD Red LED
Technical Datasheet
LED ColourRed
LED MountingSMD - Reverse Mount
LED Case Size1206 (3216 Metric)
Forward Current If20mA
Forward Voltage1.95V
Wavelength Typ630nm
Luminous Intensity80mcd
Viewing Angle120°
Lens ShapeRectangular
Product RangeSMD Red LED
Automotive Qualification Standard-
Product Overview
The KPTR-3216SURCK is a red Chip LED Lamp with water clear lens, SMD-reverse mounting, rectangular-shaped lens, 120° viewing angle, 80mcd luminous intensity and 630nm wavelength. The hyper red source colour device is made with AlGaInP on GaAs substrate. Ideal for backlight and indicator.
- 1.05mm Thickness
- Low power consumption
- Wide viewing angle
Applications
LED Lighting
Technical Specifications
LED Colour
Red
LED Case Size
1206 (3216 Metric)
Forward Voltage
1.95V
Luminous Intensity
80mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
LED Mounting
SMD - Reverse Mount
Forward Current If
20mA
Wavelength Typ
630nm
Viewing Angle
120°
Product Range
SMD Red LED
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for KPTR-3216SURCK
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045