Print Page
Image is for illustrative purposes only. Please refer to product description.
769 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.180 |
5+ | €2.110 |
10+ | €1.970 |
25+ | €1.800 |
50+ | €1.570 |
100+ | €1.460 |
Price for:Each
Minimum: 1
Multiple: 1
€2.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKTIR0611S
Order Code2079964
Technical Datasheet
Sensing Method-
Sensing Distance / Slot Width-
Supply Voltage Min-
Supply Voltage Max-
Forward Current If50mA
Sensor Case / Package-
Collector Emitter Voltage Max35V
Collector Current IC Max20mA
Sensor Output Type-
IP Rating-
Sensor MountingThrough Hole
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The KTIR0611S is a Transmissive Photo Interrupter with phototransistor output. This photo interrupter features low collector-emitter saturation voltage. Suitable for optical control equipment, cameras and floppy disk drives.
- Ultra-small
- Minimal influence from stray light
- 75mW Power dissipation
- -25 to 85°C Operating temperature range
Applications
Computers & Computer Peripherals, Imaging, Video & Vision
Technical Specifications
Sensing Method
-
Supply Voltage Min
-
Forward Current If
50mA
Collector Emitter Voltage Max
35V
Sensor Output Type
-
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
Sensing Distance / Slot Width
-
Supply Voltage Max
-
Sensor Case / Package
-
Collector Current IC Max
20mA
IP Rating
-
Operating Temperature Min
-25°C
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001633