Print Page
Image is for illustrative purposes only. Please refer to product description.
689 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.684 |
10+ | €0.672 |
25+ | €0.660 |
50+ | €0.617 |
100+ | €0.563 |
150+ | €0.491 |
200+ | €0.481 |
250+ | €0.471 |
Price for:Each
Minimum: 5
Multiple: 5
€3.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-1043IDT
Order Code2314294
Technical Datasheet
LED ColourRed
Forward Current If20mA
Forward Voltage2V
Luminous Intensity4mcd
No. of LEDs1LEDs
Display Size3.65mm x 6.15mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The L-1043IDT is a single-chip LED Light Bar with red diffused lens. The high efficiency red device is made with gallium arsenide phosphide on gallium phosphide orange light emitting diode.
- Flat rectangular light emitting surface
- Single colour
- Ideal as flush mounted panel indicators
- Excellent ON/OFF contrast
- Long life - Solid state reliability
- Tin-dipped
Applications
Computers & Computer Peripherals, Consumer Electronics, Automation & Process Control, Sensing & Instrumentation, Industrial, Signalling, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Red
Forward Voltage
2V
No. of LEDs
1LEDs
Product Range
-
Forward Current If
20mA
Luminous Intensity
4mcd
Display Size
3.65mm x 6.15mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3129