Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-2060HD
Order Code1142456
Technical Datasheet
LED ColourRed
LED MountingThrough Hole
LED Case SizeT-3/4 (1.8mm)
Bulb SizeT-3/4 (1.8mm)
Forward Current If20mA
Forward Voltage2.25V
Wavelength Typ660nm
Luminous Intensity1.6mcd
Viewing Angle70°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
Alternatives for L-2060HD
1 Product Found
Product Overview
The L-2060HD is a 1.8mm bright red Solid State LED Lamp with red diffused lens. The bright red source colour device is made with gallium phosphide red light emitting diode.
- 1.8mm Diameter small size LED lamp
- Reliable and rugged
- Versatile mounting on P.C. board or panel
Applications
LED Lighting, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Red
LED Case Size
T-3/4 (1.8mm)
Forward Current If
20mA
Wavelength Typ
660nm
Viewing Angle
70°
Product Range
-
MSL
-
LED Mounting
Through Hole
Bulb Size
T-3/4 (1.8mm)
Forward Voltage
2.25V
Luminous Intensity
1.6mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000318