Print Page
Image is for illustrative purposes only. Please refer to product description.
6.650 In Stock
2.000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.190 |
10+ | €0.186 |
25+ | €0.181 |
50+ | €0.177 |
100+ | €0.175 |
150+ | €0.173 |
200+ | €0.171 |
250+ | €0.169 |
Price for:Each
Minimum: 5
Multiple: 5
€0.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-383GDT
Order Code1142597
Technical Datasheet
LED ColourGreen
LED MountingThrough Hole
LED Case Size2.5mm x 5mm
Bulb Size2.5mm x 5mm
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ565nm
Luminous Intensity-
Viewing Angle110°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The L-383GDT is a 2.5 x 5mm green Rectangular Solid State LED with green diffused lens. The green source colour device is made with gallium phosphide green light emitting diode.
- Low power consumption
- Reliable and rugged
- Excellent uniformity of light output
- Suitable for level indicator
- Solid state reliability and long life
Applications
LED Lighting, Signalling
Technical Specifications
LED Colour
Green
LED Case Size
2.5mm x 5mm
Forward Current If
20mA
Wavelength Typ
565nm
Viewing Angle
110°
Product Range
-
MSL
-
LED Mounting
Through Hole
Bulb Size
2.5mm x 5mm
Forward Voltage
2.2V
Luminous Intensity
-
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454