Print Page
Image is for illustrative purposes only. Please refer to product description.
3.974 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.511 |
| 10+ | €0.405 |
| 25+ | €0.346 |
| 50+ | €0.296 |
| 100+ | €0.271 |
| 150+ | €0.266 |
| 200+ | €0.260 |
| 250+ | €0.255 |
Price for:Each
Minimum: 5
Multiple: 5
€2.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-710A8CB/1GD
Order Code2314300
Technical Datasheet
LED ColourGreen
No. of LEDs1LEDs
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current If20mA
Luminous Intensity25mcd
Forward Voltage2.2V
Viewing Angle40°
Height7.3mm
Width4.6mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The L-710A8CB/1GD is a 3mm LED Indicator with green diffused lens. The green source colour device is made with gallium phosphide.
- Pre-trimmed leads for PC mounting
- Black case enhances contrast ratio
- Wide viewing angle
- High reliability, life measured in years
- UL94V-0 Flame-rated housing
- Type 66 nylon housing
Applications
Signalling
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Green
LED Mounting
Through Hole
Forward Current If
20mA
Forward Voltage
2.2V
Height
7.3mm
Product Range
-
No. of LEDs
1LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity
25mcd
Viewing Angle
40°
Width
4.6mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000275