Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €2.440 |
| 10+ | €2.040 |
| 25+ | €1.850 |
| 50+ | €1.550 |
| 100+ | €1.450 |
| 150+ | €1.360 |
| 200+ | €1.330 |
| 250+ | €1.310 |
Price for:Each
Minimum: 5
Multiple: 5
€12.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoSC39-11GWA
Order Code2314233
Technical Datasheet
LED ColourGreen
Forward Current If20mA
Forward Voltage2.2V
Luminous Intensity6.4mcd
No. of Digits / Alpha1
Character Size9.9mm
Common ConnectionCommon Cathode
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SC39-11GWA is a 9.9mm single digit Numeric Display with white diffused lens. The green device is made with gallium phosphide green light emitting diode.
- 0.39" Digit height
- Low current operation
- Excellent character appearance
- Easy mounting on PC boards or sockets
- Mechanically rugged
- Grey face, white segment
- Common cathode, right hand decimal
Applications
Industrial, Clock & Timing, Imaging, Video & Vision
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Green
Forward Voltage
2.2V
No. of Digits / Alpha
1
Common Connection
Common Cathode
SVHC
No SVHC (23-Jan-2024)
Forward Current If
20mA
Luminous Intensity
6.4mcd
Character Size
9.9mm
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002207