Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 280+ | €3.470 |
Price for:Each
Minimum: 280
Multiple: 280
€971.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoTA07-11SURKWA
Order Code2080064
Technical Datasheet
LED ColourRed
Forward Voltage1.95V
Luminous Intensity90mcd
Display Dots x Lines5 x 7
Display Size12.7mm x 17.8mm
Peak Wavelength650nm
Product Range-
MSL-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The TA07-11SURKWA is a 18mm hyper red Single-colour Dot Matrix Display with white diffused lens. The hyper red source device is made with Al-GaInP on GaAs substrate LED. It has low current operation. It easily mounts on PC boards or sockets. It has dot size of 2mm.
- Stackable vertically and horizontally
- Mechanically rugged
- Grey face, white segment
Applications
Industrial
Technical Specifications
LED Colour
Red
Luminous Intensity
90mcd
Display Size
12.7mm x 17.8mm
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Forward Voltage
1.95V
Display Dots x Lines
5 x 7
Peak Wavelength
650nm
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876