Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 2000+ | €1.740 |
Price for:Each
Minimum: 2000
Multiple: 2000
€3,480.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoTA12-11GWA
Order Code1168667
Technical Datasheet
LED ColourGreen
Forward Voltage2.2V
Luminous Intensity19mcd
Display Dots x Lines5 x 7
Display Size22.9mm x 39mm
Peak Wavelength565nm
Product Range-
MSL-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The TA12-11GWA is a 30.6mm 5 x 7 Dot Matrix Display with white diffused lens type. The green source colour device is made with gallium phosphide green light emitting diode.
- 1.2" Matrix height
- 3mm Dot size
- Low current operation
- High contrast and light output
- Easy mounting on P.C. boards or sockets
- Mechanically rugged
- Grey face, white dot
- Column anode
Applications
Industrial, Imaging, Video & Vision
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Green
Luminous Intensity
19mcd
Display Size
22.9mm x 39mm
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Forward Voltage
2.2V
Display Dots x Lines
5 x 7
Peak Wavelength
565nm
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00748