Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 210+ | €3.170 |
Price for:Each
Minimum: 210
Multiple: 210
€665.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoTC12-11SURKWA
Order Code2080074
Technical Datasheet
LED ColourRed
Forward Voltage1.95V
Luminous Intensity130mcd
Display Dots x Lines5 x 7
Display Size22.9mm x 39mm
Peak Wavelength650nm
Product Range-
MSL-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The TC12-11SURKWA is a 30mm 5 x 7 Dot Matrix Display with white diffused lens. The hyper red source device is made with AlGaInP on GaAs substrate light emitting diode.
- 1.2" Matrix height
- 3mm Dot size
- Low current operation
- High contrast and light output
- Easy mounting on P.C. boards or sockets
- Mechanically rugged
- Grey face, white segment
- Common cathode
Applications
Industrial, Imaging, Video & Vision
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Red
Luminous Intensity
130mcd
Display Size
22.9mm x 39mm
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Forward Voltage
1.95V
Display Dots x Lines
5 x 7
Peak Wavelength
650nm
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00768